| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NNC100X100WH2 |
| Color: | White |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 3.92 in, 99.6 mm |
| Overall Height: | 1.88 in, 47.8 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Base and Cover |
| Material: | Halogen-Free PPO |
| Slot Width: | .39 in, 9.9 mm |
| Height: | 1.88 in, 47.8 mm |
| Width: | 3.92 in, 99.6 mm |
| Product Type: | Wide Slot Wiring |
| SKU: | PANNNC100X100WH2 |
NNC100X100WH2
Specifications
Detailed Description
Introducing the Panduct® NNC Halogen-Free Metric Wiring Duct, a versatile solution for efficient cable management. This white duct, measuring 100mm in width and 97.8mm in height, is designed for DIN Mounting Holes, ensuring easy installation. With a length of 2 meters, it provides ample space for organizing cables. Crafted from halogen-free PPO material, it prioritizes safety and environmental responsibility. The wide slot design, with a slot width of 9.9mm, accommodates various cable sizes. Included in the package are the base and cover, offering a complete solution for your wiring needs. RoHS compliant, this duct meets international standards for hazardous substance regulations, making it ideal for a wide range of applications in wire and cable management. Elevate your organization with the Panduct® NNC Wiring Duct.

