| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NNC37X50WH2 |
| Color: | White |
| Mount Type: | DIN Mounting Holes |
| Overall Width: | 1.46 in, 37.1 mm |
| Overall Height: | 1.88 in, 47.8 mm |
| Overall Length: | 2 m, 6.6 ft |
| Includes: | Base and Cover |
| Material: | Halogen-Free PPO |
| Slot Width: | .39 in, 9.9 mm |
| Height: | 1.88 in, 47.8 mm |
| Width: | 1.46 in, 37.1 mm |
| Product Type: | Wide Slot Wiring |
| SKU: | PANNNC37X50WH2 |
NNC37X50WH2
| Heilind Number: | PANNNC37X50WH2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | NNC37X50WH2 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
Panduct® type NNC halogen-free metric wiring duct, 37mm W x 50mm H x 2M length, halogen-free, white.
More >>Specifications
Detailed Description
Enhance cable organization with our Panduct® type NNC halogen-free metric wiring duct. Measuring 37mm in width and 50mm in height, this duct spans a length of 2 meters and comes in a sleek white hue. Designed for DIN Mounting Holes, it offers convenient installation options. Crafted from halogen-free PPO material, it prioritizes safety and compliance. The wide slot design accommodates various cable sizes, and each package includes both the base and cover. With a slot width of .39 inches, it provides ample space for efficient cable management. Ideal for a range of applications, this wiring duct is RoHS compliant, ensuring environmental responsibility. Elevate your wire and cable management system with this essential component.

