P12P24

Beam clamp for 1/8" - 1/4" flange with 3/4" push fit conduit clip; 1/2" Rigid/IMC; static load capacity: 25 lbs. - vertically for bottom mount.

Securely fasten conduit and cables with our Beam Clamp, designed for 1/8" - 1/4" flanges. This versatile clamp features a 3/4" push-fit conduit clip, making installation a breeze. Suitable for 1/2" Rigid/IMC conduits, it offers a static load capacity of 25 lbs when vertically mounted for bottom mount applications. Crafted from durable materials, this essential push-fit conduit clip ensures reliable cable management in various settings. Perfect for organizing wires in industrial, commercial, or residential environments, it streamlines installation and maintenance processes. Choose from a range of colors to suit your preferences, making it a versatile and practical addition to your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P12P24
Color:Various
Mount Type:Push Fit1
Material:Assembly
Product Type:Push-Fit Conduit Clip
SKU:PANP12P24
Supplier Product:Cable & Conduit Clips
Application:Attach Conduit to Beam - Bottom Mount
Vertical Static Load Capacity kg:11.3 (kg)
Standards Met:RoHS Complaint
Vertical Static Load Capacity lb:25 (lb)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: