| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P12P24SM |
| Color: | Various |
| Mount Type: | Push Fit1 |
| Material: | Assembly |
| Product Type: | Push-Fit Conduit Clip |
| SKU: | PANP12P24SM |
P12P24SM
| Heilind Number: | PANP12P24SM |
| Manufacturer: | Panduit |
| Manufacturer Number: | P12P24SM |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Beam clamp for 1/8" - 1/4" flange with 3/4" push fit conduit clip; 1/2" Rigid/IMC; static load capacity: 15 lbs. vertically for side mount.
More >>Specifications
Detailed Description
Secure your conduit with ease using our Beam Clamp. Designed for flanges ranging from 1/8" to 1/4", this clamp features a 3/4" push fit conduit clip for convenient installation. Suitable for 1/2" Rigid/IMC conduits, it offers a static load capacity of 15 lbs vertically for side mount applications. Crafted from durable materials, it guarantees reliable performance. Available in various colors, it seamlessly blends with your setup. Perfect for wire and cable management, this Push-Fit Conduit Clip is a must-have accessory for your workspace.

