P12P58

Beam clamp for 5/16" - 1/2" flange with 3/4" push fit conduit clip, 1/2" Rigid/IMC, static load capacity: 25 lbs. - vertically for bottom mount.

Securely and effortlessly attach conduit to beams with our Beam Clamp. Designed for 5/16" to 1/2" flanges, this clamp features a 3/4" push fit conduit clip for easy installation. Suitable for 1/2" Rigid/IMC conduit, it offers a static load capacity of 25 lbs when mounted vertically. Crafted from durable materials, it guarantees reliable performance. Available in various colors, it complements any setup seamlessly. This Push-Fit Conduit Clip is RoHS compliant, ensuring safety and environmental responsibility. Perfect for Wire & Cable Management, it is a must-have in any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P12P58
Color:Various
Mount Type:Push Fit
Material:Assembly
Product Type:Push-Fit Conduit Clip
SKU:PANP12P58
Supplier Product:Cable & Conduit Clips
Standards Met:RoHS Complaint
Application:Attach Conduit to Beam - Bottom Mount
Vertical Static Load Capacity lb:25 (lb)
Vertical Static Load Capacity kg:11.3 (kg)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: