P14-14R-C

Ring Terminal, 18 – 14 AWG, 1/4" stud size, non-insulated, standard package.

Enhance your electrical connections with our high-quality Ring Terminal. Suitable for 18-14 AWG wires, this terminal features a 1/4" stud size for secure attachment. Crafted from durable copper with a tin-plated finish, it offers reliable conductivity and corrosion resistance. Its non-insulated design and brazed seam barrel ensure efficient performance in various applications. With a maximum operating temperature of 150°C and voltage rating of 2000V, this terminal guarantees safety and durability. Perfect for professional use, each standard package contains a convenient quantity for your needs. Upgrade your terminal connections with this RoHS-compliant product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-14R-C
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:11.7 mm, .46 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.34 in, 8.6 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANP14-14R-C
Supplier Product:Ring Terminals
Color Code:Silver
Inside Diameter In:0.09 (In.)
Overall Length mm:23.1 (mm)
Tongue Thickness mm:0.8 (mm)
Wire Strip Length In:0.28 (In.)
Overall Width In:0.46 (In.)
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Minimum Copper Conductor Size AWG SOL:#18 AWG
Minimum Wire Insulation Diameter mm:13.2 (mm)
Tongue Thickness In:0.03 (In.)
Tongue Width In:0.46 (In.)
Tongue Width mm:11.7 (mm)
Insulation Diameter mm:4.1 (mm)
Sub Brand:Pan-Term
Wire Strip Length mm:7.1 (mm)
Maximum Copper Conductor Size AWG STR:#14 AWG
Overall Width mm:11.7 (mm)
Inside Diameter mm:2.3 (mm)
Finish Coating:Tin-Plated
Minimum Wire Insulation Diameter In:0.52 (In.)
Insulation Diameter In:0.16 (In.)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Flammability Rating:UL 587-H
Minimum Copper Conductor Size AWG STR:#18 AWG
Overall Length In:0.91 (In.)
Standards Met:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Maximum Metric Conductor Size mm:2.5 (mm²)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: