P14-8FF-C

Flanged Fork Terminal, 16- 14 AWG, #8 stud size, non-insulated, standard package.

Enhance your electrical connections with our Flanged Fork Terminal, designed for 16-14 AWG wires and #8 stud sizes. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. With a maximum operating temperature of 175°C (347°F), it's ideal for high-heat environments. The non-insulated design and 4.2mm stud hole size offer versatility in various applications. Meeting RoHS compliance, this terminal guarantees both performance and environmental responsibility. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-8FF-C
Maximum Operating Temperature:175 °C, 347 °F
Overall Length:.72 in, 18.3 mm
Stud Size:#8_1
Stud Hole Size:4/25 in, 4.2 mm
Material:Copper
Insulation Material:Non-Insulated
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Beveled
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANP14-8FF-C
Supplier Product:Fork Terminals
Maximum Copper Conductor Size AWG:#14 (AWG)
Sub Brand:Pan-Term
Inside Diameter In:0.07 (In.)
Tongue Thickness mm:0.8 (mm)
Barrel Length In:0.27 (In.)
Barrel Length mm:6.7 (mm)
Overall Width mm:7.9 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Wire Strip Length mm:7.1 (mm)
Seam Type:Brazed
Minimum Copper Conductor Size AWG STR:#16 AWG
Inside Diameter mm:1.8 (mm)
Maximum Metric Conductor Size mm:2.5 (mm²)
Finish Coating:Tin-Plated
For Use With:CT-100, CT-160, CT-200
Maximum Copper Conductor Size AWG SOL:#14 AWG
Insulation Type:Non-Insulated
Maximum Voltage V:2000 (V)
Tongue Length mm:11.6 (mm)
Tongue Length In:0.46 (In.)
Standards Met:UL Listed 587H, E52164
Wire Strip Length In:0.28 (In.)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Product Type:Loose Piece Forks
Flammability Rating:UL 587-H
Tongue Thickness In:0.03 (In.)
Minimum Copper Conductor Size AWG:#16 (AWG)
Maximum Voltage kV:2 (kV)
Tongue Width In:0.31 (In.)
Tongue Width mm:7.9 (mm)
Color Code:Metallic
Overall Width In:0.31 (In.)
Maximum Copper Conductor Size AWG STR:#14 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/28/2022PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team.
Download
11/28/2022PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22Download