| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P16M24SM |
| Color: | Various |
| Mount Type: | Snap Close |
| Material: | Assembly |
| Product Type: | Snap-Close Conduit Clip |
| Environment Application: | indoor1 |
| SKU: | PANP16M24SM |
P16M24SM
| Heilind Number: | PANP16M24SM |
| Manufacturer: | Panduit |
| Manufacturer Number: | P16M24SM |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Beam clamp for 1/8" - 1/4" flange with 1" snap close conduit clip, side mount, static load capacity: 25 lbs. vertically.
More >>Specifications
Detailed Description
Securely fasten cables to vertical surfaces with our Beam Clamp for 1/8" - 1/4" flanges. Designed for efficient wire and cable management, this side-mount conduit clip features a convenient 1" snap-close mechanism, ensuring a snug fit. With a static load capacity of 25 lbs. vertically, it offers reliable support for your cables. Made from durable materials, this clip is suitable for indoor use, making it ideal for a wide range of applications. Upgrade your cable organization with this essential snap-close conduit clip.

