P18-10RHT6-M
High Temperature Ring Terminal, 22 - 18 AWG, #10 stud size, non-insulated, bulk package.
Enhance your electrical connections with our High Temperature Ring Terminal. Designed for durability and performance in demanding environments, this terminal is suitable for 22 - 18 AWG wires with a #10 stud size. Crafted from copper with a tin-plated finish, it offers reliable conductivity and corrosion resistance. Operating flawlessly at temperatures up to 343°C (650°F) and with a maximum voltage of 2000 V, it ensures safe and efficient power transmission. The non-insulated design and brazed seam barrel construction guarantee secure and lasting connections. Perfect for industrial and high-heat applications, this terminal is a must-have for your electrical projects. ROHS compliant.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | P18-10RHT6-M |
Maximum Operating Temperature: | 343 °C, 650 °F |
Voltage: | 2 kV, 2000 V |
Outside Diameter: | .31 in, 7.9 mm |
Material: | Copper |
Insulation Material: | Non-Insulated |
Barrel Length: | .28 in, 7 mm |
Barrel Type: | Brazed Seam |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANP18-10RHT6-M |
Supplier Product: | Ring Terminals |
Tongue Width In: | 0.31 (In.) |
Tongue Thickness In: | 0.03 (In.) |
Minimum Wire Insulation Diameter mm: | 5.1 (mm) |
Flammability Rating: | UL 587-H |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Overall Length mm: | 18 (mm) |
Overall Width In: | 0.31 (In.) |
Inside Diameter In: | 0.07 (In.) |
Tongue Thickness mm: | 0.8 (mm) |
Overall Width mm: | 7.9 (mm) |
Wire Strip Length In: | 0.28 (In.) |
Maximum Copper Conductor Size AWG STR: | #16 AWG |
Color Code: | Silver |
Sub Brand: | Pan-Term |
Minimum Wire Insulation Diameter In: | 0.2 (In.) |
Standards Met: | CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260 |
Wire Strip Length mm: | 7.1 (mm) |
Tongue Width mm: | 7.9 (mm) |
Maximum Copper Conductor Size AWG SOL: | #16 AWG |
Maximum Metric Conductor Size mm: | 1.5 (mm²) |
Insulation Diameter In: | 0.14 (In.) |
Overall Length In: | 0.71 (In.) |
Insulation Diameter mm: | 3.6 (mm) |
Finish Coating: | Tin-Plated |
Inside Diameter mm: | 1.8 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |