P18-6F-C

Fork Terminal, non-insulated, 22- 16 AWG, #6 stud size, standard package.

Introducing our Fork Terminal, a reliable solution for your electrical connections. Designed for 22-16 AWG wires with a #6 stud size, this non-insulated terminal ensures secure and efficient crimping. Crafted from high-quality copper with a durable tin-plated finish, it guarantees excellent conductivity and corrosion resistance. Its brazed barrel construction and M3.5 stud size offer a sturdy connection, while the absence of insulation allows for easy identification. With a maximum operating temperature of 150°C, it's suitable for various applications. Trust in the performance and quality of our Fork Terminal for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-6F-C
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.63 in, 16 mm
Stud Size:M3.5
Stud Hole Size:1/7 in, 3.5 in
Outside Diameter:.14 in, 3.6 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Brazed
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANP18-6F-C
Supplier Product:Fork Terminals
Maximum Voltage V:2000 (V)
Barrel Length In:0.25 (In.)
Tongue Width In:0.3 (In.)
Inside Diameter mm:1.8 (mm)
Tongue Thickness In:0.03 (In.)
Overall Width mm:7.6 (mm)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Flammability Rating:UL 587-H
Minimum Copper Conductor Size AWG STR:#22 AWG
Barrel Length mm:6.2 (mm)
Inside Diameter In:0.07 (In.)
Tongue Length mm:9.8 (mm)
Tongue Width mm:7.6 (mm)
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH), CT-1570, CT-2500 (CT-2570CH), CT-160, CT-260
Wire Strip Length In:0.28 (In.)
Maximum Copper Conductor Size AWG:#16 (AWG)
Sub Brand:Pan-Term
Overall Width In:0.3 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Maximum Metric Conductor Size mm:1.5 (mm²)
Minimum Metric Conductor Size mm:0.5 (mm²)
Seam Type:Brazed
Maximum Copper Conductor Size AWG STR:#16 AWG
Tongue Thickness mm:0.8 (mm)
Product Type:Loose Piece Forks
Maximum Voltage kV:2 (kV)
Finish Coating:Tin-Plated
Wire Strip Length mm:7.1 (mm)
Minimum Copper Conductor Size AWG:#22 (AWG)
Tongue Length In:0.39 (In.)
Color Code:Metallic
Insulation Type:Non-Insulated
Maximum Copper Conductor Size AWG SOL:#16 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/28/2022PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team.
Download
11/28/2022PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22Download