P18-6FN-M

Fork Terminal, non-insulated, 22- 16 AWG, #6 stud size, narrow tongue, bulk package.

Enhance your electrical connections with our Fork Terminal. Designed for optimal performance, this non-insulated terminal is suitable for 22-16 AWG wires with a #6 stud size. Its narrow tongue allows for secure attachment, while the copper construction ensures durability. With a maximum operating temperature of 150°C, it can withstand high heat environments. The tin-plated finish provides corrosion resistance, making it ideal for long-term use. Whether you're working on industrial machinery or household appliances, this Fork Terminal is a reliable choice for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-6FN-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:.63 in, 16 mm
Stud Size:M3.5
Stud Hole Size:1/7 in, 3.5 in
Outside Diameter:.14 in, 3.6 mm
Material:Copper
Insulation Material:None
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Brazed
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Narrow Fork
SKU:PANP18-6FN-M
Supplier Product:Fork Terminals
Tongue Length In:0.39 (In.)
Insulation Type:Non-Insulated
Color Code:Metallic
Tongue Thickness In:0.03 (In.)
Overall Width In:0.24 (In.)
Maximum Copper Conductor Size AWG:#16 (AWG)
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH), CT-1570, CT-2500 (CT-2570CH), CT-160, CT-260
Maximum Voltage kV:2 (kV)
Wire Strip Length In:0.28 (In.)
Tongue Thickness mm:0.8 (mm)
Minimum Copper Conductor Size AWG:#22 (AWG)
Inside Diameter mm:1.8 (mm)
Overall Width mm:6.1 (mm)
Wire Strip Length mm:7.1 (mm)
Finish Coating:Tin-Plated
Tongue Width In:0.24 (In.)
Maximum Copper Conductor Size AWG STR:#16 AWG
Minimum Metric Conductor Size mm:0.5 (mm²)
Inside Diameter In:0.07 (In.)
Seam Type:Brazed
Barrel Length In:0.25 (In.)
Sub Brand:Pan-Term
Maximum Voltage V:2000 (V)
Maximum Copper Conductor Size AWG SOL:#16 AWG
Minimum Copper Conductor Size AWG SOL:#22 AWG
Flammability Rating:UL 587-H
Tongue Width mm:6.1 (mm)
Standards Met:UL Listed 587H, E52164
Tongue Length mm:9.8 (mm)
Minimum Copper Conductor Size AWG STR:#22 AWG
Maximum Metric Conductor Size mm:1.5 (mm²)
Product Type:Loose Piece Forks
Barrel Length mm:6.2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/28/2022PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team.
Download
11/28/2022PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22Download