P22-4F-M

Fork Terminal, non-insulated, 26- 22 AWG, #4 stud size, bulk package.

Enhance your electrical connections with our Fork Terminal, a reliable solution for your wire termination needs. Designed for 26-22 AWG wires and featuring a #4 stud size, this non-insulated terminal offers durability and efficient performance. With a maximum operating temperature of 150°C (302°F), it's well-suited for various environments. The beveled barrel design ensures a secure fit, while the tin-plated finish enhances conductivity. Crafted from high-quality copper, this terminal guarantees long-lasting use. Ideal for both commercial and residential applications, it's a must-have for any electrical toolkit. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with our Fork Terminal today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P22-4F-M
Maximum Operating Temperature:150 °C, 302 °F
Overall Length:12.4 mm, .49 in
Stud Size:#4
Stud Hole Size:14/125 in, 2.8 mm
Outside Diameter:.08 in, 2 mm
Material:Copper
Insulation Material:Non-Insulated
Maximum Wire Size:22 AWG
Minimum Wire Size:26 AWG
Barrel Type:Beveled
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANP22-4F-M
Supplier Product:Fork Terminals
Tongue Width mm:4.8 (mm)
Maximum Copper Conductor Size AWG:#22 (AWG)
Maximum Metric Conductor Size mm:0.5 (mm²)
Minimum Copper Conductor Size AWG:#26 (AWG)
Inside Diameter In:0.04 (In.)
Overall Width mm:4.8 (mm)
Tongue Length In:0.3 (In.)
Wire Strip Length In:0.19 (In.)
Seam Type:Brazed
Insulation Type:Non-Insulated
Maximum Copper Conductor Size AWG STR:#22 AWG
Maximum Voltage kV:2 (kV)
Color Code:Metallic
Wire Strip Length mm:4.7 (mm)
Barrel Length mm:5 (mm)
For Use With:CT-100A (POCKET B), CT-200
Tongue Width In:0.19 (In.)
Minimum Copper Conductor Size AWG SOL:#26 AWG
Finish Coating:Tin-Plated
Minimum Metric Conductor Size mm:0.1 (mm²)
Maximum Copper Conductor Size AWG SOL:#22 AWG
Tongue Length mm:7.5 (mm)
Barrel Length In:0.2 (In.)
Tongue Thickness mm:0.5 (mm)
Tongue Thickness In:0.02 (In.)
Inside Diameter mm:1 (mm)
Overall Width In:0.19 (In.)
Product Type:Loose Piece Forks
Minimum Copper Conductor Size AWG STR:#26 AWG
Maximum Voltage V:2000 (V)
Sub Brand:Pan-Term

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/26/2020PAN_PCN_20201118 - Country of origin change. Select terminal products have changed Country of Origin (COO) from Japan to Indonesia. This will be a rolling change moving forward and will be reflected on the packaging labels of affected products. No other design or performance specifications have changed.Download