| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P24G01M |
| SKU: | PANP24G01M |
P24G01M
| Heilind Number: | PANP24G01M |
| Manufacturer: | Panduit |
| Manufacturer Number: | P24G01M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MSPO PDU, 24AMP, (20)C13, L (4)C19, NEMA
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2024 | PAN-OBS-20240618-1 - End of life with replacement. "With the release of the vertical G6 offer, this PCN helps to transition a portion of the Vertical G5 offer to the G6 platform. Significant improvements have been made to the G6 platform, so be sure to share the benefits with your customers to help them transition. All Horizontal (1U, 2U) and Basic PDUs will remain as G5. | Download | |||
| 05/31/2021 | PAN-PCN-20210309 - Visual Change. A minor visual change is being implemented for all Panduit G5 PDUs containing C13 & C19 outlet banks. The update is designed to increase tooling strength and does not affect outlet performance. This change is being implemented as a running change and is expected to have no impact to the market or customers. Customers may experience mixed outlet design until the change of the outlet cut over is complete per part number. | Download | |||