| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit P32M58 |
| Color: | Various |
| Mount Type: | Clamp |
| Material: | Assembly |
| Product Type: | Snap-Close Conduit Clip |
| Environment Application: | indoor1 |
| SKU: | PANP32M58 |
P32M58
| Heilind Number: | PANP32M58 |
| Manufacturer: | Panduit |
| Manufacturer Number: | P32M58 |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Beam clamp for 5/16" - 1/2" flange with 2" snap closed conduit clip, static load capacity: 75 lbs. vertically.
More >>Specifications
Detailed Description
Secure your cables with ease using our Beam Clamp, designed for flanges measuring 5/16" to 1/2". Featuring a convenient 2" snap closed conduit clip, this clamp offers reliable support for your wiring. With a static load capacity of 75 lbs. vertically, it ensures stability and organization in any indoor environment. Made of durable assembly material, this essential Snap-Close Conduit Clip is perfect for managing cables in a variety of settings. Choose from a range of colors to suit your needs and streamline your wire and cable management with this versatile product.

