PBC

Screw-on beam clamp for up to 1/2" flange - spring steel, static load capacity: 100 lbs.

Securely fasten cables with our Screw-on Beam Clamp, designed for up to 1/2" flanges. Crafted from durable spring steel with a sleek black finish, this clamp offers a static load capacity of 100 lbs. Its zinc phosphate and oil coating ensures long-lasting performance. Perfect for Cable & Conduit Brackets, this RoHS-compliant accessory is essential for efficient wire and cable management in various applications. Trust in its sturdy construction to keep your cables organized and secure.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PBC
Color:Black
Material:Steel
Finish:Zinc Phosphate and Oil1
Product:Cable & Conduit Brackets
Product Type:Beam Clamp
SKU:PANPBC
Sub Brand:StrongHold
Standards Met:RoHS Compliant
Application:Tapped Holesy to Accommodate Threaded Rod
Finish Coating:Zinc Phosphate and Oil

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: