PCA11-8

Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '8'.

Easily organize and identify your cables with our Clip-On Wire Markers designed for cables with a diameter ranging from .11 to .13 inches. This pack of 300 markers in classic black and white features the number '8' as the legend. With a minimum cable diameter requirement of 2.8mm, these durable markers ensure efficient cable management. Compliant with RoHS standards, they are a responsible choice for your labeling needs. Perfect for use in various industries, these Clip-On Wire Markers streamline cable identification and maintenance processes.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCA11-8
Minimum Cable Diameter:2.8 mm
Product:Wire Label Clip-Ons
Legend:8
SKU:PANPCA11-8
Material:Non-Adhesive Acetal

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: