PCA11-A

Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: 'A'.

Effortlessly organize your wires with our Clip-On Wire Markers, designed for cables with a diameter ranging from .11 to .13 inches. This pack of 300 markers in a sleek black and white color scheme features the prominent 'A' legend, ensuring easy identification. With a minimum cable diameter requirement of 2.8mm, these markers can be securely attached for long-lasting organization. Made with RoHS-compliant materials, you can trust in their quality and environmental responsibility. Perfect for labeling and identifying cables in various settings, from industrial to residential. Elevate your wire management system with these essential accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCA11-A
Minimum Cable Diameter:2.8 mm
Product:Wire Label Clip-Ons
Legend:A
SKU:PANPCA11-A
Material:Non-Adhesive Acetal

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: