PCA13-1
Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '1'.
Easily organize cables with our Clip-On Wire Markers. Designed for wires with a diameter of 0.13 to 0.15 inches, these black and white markers come in a pack of 300, each labeled with the number '1'. Perfect for efficient labeling and identification, they are RoHS compliant and suitable for cables with a minimum diameter of 3.3mm. Simplify your cable management with these durable and reliable wire markers.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PCA13-1 |
Minimum Cable Diameter: | 3.3 mm |
Product: | Wire Label Clip-Ons |
Legend: | 1 |
SKU: | PANPCA13-1 |
Material: | Non-Adhesive Acetal |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |