PCA13-3

Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '3'.

Effortlessly organize your wires with our Clip-On Wire Markers. Designed for wires measuring 0.13 to 0.15 inches in diameter, this set includes 300 pieces in classic black and white. Each marker features the clear, bold legend '3,' ensuring easy and efficient identification. With a minimum cable diameter requirement of 3.3 mm, these markers are perfect for a variety of applications. Rest assured, our Wire Label Clip-Ons are fully RoHS compliant, meeting high standards for environmental responsibility. Streamline your labeling process with this essential accessory in the Label & Identification Products category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCA13-3
Minimum Cable Diameter:3.3 mm
Product:Wire Label Clip-Ons
Legend:3
SKU:PANPCA13-3
Material:Non-Adhesive Acetal

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: