PCA13-5

Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '5'.

Stay organized with our Clip-On Wire Markers, designed for wires with a diameter ranging from 0.13 to 0.15 inches. This convenient pack includes 300 markers in classic black and white, each featuring the number '5' for easy identification. Perfect for labeling cables in any setting, these markers are essential for efficient cable management. Made with RoHS-compliant materials, you can trust in their quality and environmental responsibility. Upgrade your labeling system with these durable and reliable Wire Label Clip-Ons.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCA13-5
Minimum Cable Diameter:3.3 mm
Product:Wire Label Clip-Ons
Legend:5
SKU:PANPCA13-5
Material:Non-Adhesive Acetal

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: