PV18-8R-MY

Ring Terminal, 22 – 18 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package.

Enhance your electrical connections with our versatile Ring Terminal. Designed for 22-18 AWG wires and #8 stud size, this terminal boasts vinyl insulation for added safety. Its convenient funnel entry makes installation a breeze, while the durable copper construction guarantees reliable performance. With a maximum operating temperature of 75°C and a voltage rating of 600V, it's suitable for a wide range of applications. The tin-plated finish ensures long-lasting quality, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wiring setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-8R-MY
Maximum Operating Temperature:167 °F, 75 °C
Voltage:600 V, .6 kV
Outside Diameter:.15 in, 3.8 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.39 in, 9.9 mm
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Funnel Entry Ring Terminal
SKU:PANPV18-8R-MY
Supplier Product:Ring Terminals
Overall Width mm:7.9 (mm)
Stud Hole Size In:1/6 (In.)
Overall Length In:0.91 (In.)
Flammability Rating:UL 94 V-0
Tongue Thickness mm:0.8 (mm)
Tongue Width mm:7.9 (mm)
Maximum Copper Conductor Size AWG SOL:#18 AWG
Wire Strip Length mm:7.9 (mm)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Wire Strip Length In:0.31 (In.)
Maximum Copper Conductor Size AWG STR:#18 AWG
Insulation Diameter In:0.15 (In.)
Overall Width In:0.31 (In.)
Color Code:Red
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Minimum Copper Conductor Size AWG STR:#22 AWG
Stud Hole Size mm:4.3 (mm)
For Use With:CT-100A, CT-600-A, CT-1550, CT-1551, CT-2500
Tongue Width In:0.31 (In.)
Sub Brand:Pan-term
Tongue Thickness In:0.03 (In.)
Overall Length mm:23.1 (mm)
Tongue Length In:0.52 (In.)
Tongue Length mm:13.2 (mm)
Finish Coating:Tin-Plated
Insulation Diameter mm:3.7 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download