PCA13-PLS

Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '+'.

Easily organize and identify your wires with our Clip-On Wire Markers. Designed for wires with a diameter of 0.13 to 0.15 inches, these markers come in a pack of 300 in classic Black and White. Each marker is imprinted with the universal symbol for positive, making it simple to distinguish your cables at a glance. With a minimum cable diameter of 3.3 mm, these markers are suitable for a variety of applications. Plus, rest assured knowing they are ROHS compliant, meeting international standards for environmental responsibility. Stay organized and efficient with our Wire Label Clip-Ons.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCA13-PLS
Minimum Cable Diameter:3.3 mm
Product:Wire Label Clip-Ons
Legend:+
SKU:PANPCA13-PLS
Material:Non-Adhesive Acetal

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: