PCM-1-12
Wire Marker Card, Vinyl Cloth, '1-12'
Stay organized with our Wire Marker Card, crafted from durable Vinyl Cloth in a sleek White/Black color scheme. Featuring a convenient '1-12' numbering system, these markers are designed for efficiency in cable identification. With a wide operating temperature range of -50°F to 170°F (-46°C to 77°C), they are suitable for various environments. The markers can accommodate cables up to .38 inches (9.5 mm) in diameter, and each card includes 36 markers, ensuring ample supply for your labeling needs. Compliant with RoHS standards, these Wire Label Cards are a reliable choice for your labeling and identification tasks. Ideal for use in the Products, Label & Identification Products, Wire & Cable Markers, Cards, & Sleeves, and Wire & Cable Markers categories.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PCM-1-12 |
Color: | White/Black |
Maximum Operating Temperature: | 77 °C, 170°F |
Minimum Operating Temperature: | -46 °C, -50 °F |
Material: | Vinyl Cloth |
Maximum Cable Diameter: | .38 in, 9.5 mm |
Product: | Wire Label Cards |
Legend: | 1 thru 12 |
Marker Width: | .25 in, 6.35 mm |
Marker Length: | 1.5 in, 38.1 mm |
Markers Per Card: | 36 |
Marker Write On Height: | 9.25 in, 235.9 mm |
SKU: | PANPCM-1-12 |
Standards Met: | RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2020 | PAN20200608 - Discontinuation. | Download |