PCM-125-149

Heilind Number:PANPCM-125-149
Manufacturer:Panduit
Manufacturer Number:PCM-125-149
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '125-149'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-125-149
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:125 thru 149
Marker Width:.36 in, 9.4 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:25
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-125-149

Detailed Description

Efficiently organize and identify wires with these Vinyl Cloth Wire Marker Cards. Featuring a crisp White background with Black numbering from 125 to 149, these cards ensure clear and durable labeling. With a maximum operating temperature of 170°F and a minimum of -50°F, they are suitable for a wide range of environments. The Vinyl Cloth material and markers' .36-inch width and 1.5-inch length accommodate cables up to .38 inches in diameter, providing versatility in labeling. Each card contains 25 markers, facilitating efficient labeling processes. ROHS compliance guarantees their environmental responsibility. Perfect for streamlining wire management, these cards are a valuable addition to any workspace.