PCM-17

Wire Marker Card, Vinyl Cloth, '17'

Organize your cables with ease using our Wire Marker Card. Made of durable Vinyl Cloth, each card features the number '17' in a bold White and Black color scheme. Suitable for a wide range of temperatures, from -50°F to 170°F (-46°C to 77°C), these markers are ideal for various environments. With a marker width of .25 inches (6.35 mm) and a length of 1.5 inches (38.1 mm), they can accommodate cables up to .38 inches (9.5 mm) in diameter. Each card contains 36 markers, ensuring you have an ample supply for your labeling needs. The markers are RoHS compliant, making them safe for use in various applications. Perfect for organizing cables in industrial, commercial, or residential settings, our Wire Marker Cards are a must-have for any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-17
Color:White/Black
Maximum Operating Temperature:170°F, 77 °C
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:17
Marker Width:.25 in, 6.35 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:235.9 mm, 9.25 in
SKU:PANPCM-17
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: