PCM-275-299

Heilind Number:PANPCM-275-299
Manufacturer:Panduit
Manufacturer Number:PCM-275-299
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '275-299'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-275-299
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:275 thru 299
Marker Width:.36 in, 9.1 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:25
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-275-299

Detailed Description

Stay organized and efficient with our Wire Marker Card, designed for easy identification of cables. Made of durable Vinyl Cloth in a sleek White/Black color scheme, each card features the range '275-299' for clear labeling. With a maximum operating temperature of 170°F (77°C) and a minimum of -50°F (-46°C), you can trust these markers in various environments. The .36" (9.1 mm) wide markers are perfect for cables up to .38" (9.5 mm) in diameter, and each card includes 25 markers, ensuring you have plenty for your labeling needs. The legend '275 thru 299' is prominently displayed on each marker, measuring 1.5" (38.1 mm) in length. With ROHS compliance and a marker write-on height of 9.25" (235.9 mm), these cards are a reliable choice for all your wire and cable marking requirements.