PCM-29

Heilind Number:PANPCM-29
Manufacturer:Panduit
Manufacturer Number:PCM-29
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '29'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-29
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:29
Marker Width:.25 in, 6.35 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-29

Detailed Description

Easily identify wire connections with our Wire Marker Card. Made of durable Vinyl Cloth, this card features the number '29' in a bold White/Black color combination, ensuring clear visibility. With a maximum operating temperature of 170°F and a minimum of -50°F, it is suitable for various environments. The markers, sized at .25" in width and 1.5" in length, accommodate cables up to .38" in diameter. Each card contains 36 markers, providing ample supply for your labeling needs. ROHS compliant, it guarantees both quality and environmental responsibility. Perfect for organizing and labeling wires in any setting, from industrial to residential.