PCM-34-66

Wire Marker Card, Vinyl Cloth, '34-66'

Enhance cable organization with our Wire Marker Card, featuring durable Vinyl Cloth construction in a sleek White/Black color scheme. Designed for precise labeling, this card is imprinted with the '34-66' legend, perfect for identifying cables in various applications. With a wide operating temperature range of -50°F to 170°F (-46°C to 77°C), it ensures reliable performance in diverse environments. With a maximum cable diameter of .38 inches (9.5mm) and convenient markers per card, it simplifies the task of labeling. RoHS compliant and crafted with quality in mind, this Wire Marker Card is an essential tool for efficient cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-34-66
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:34 thru 66
Marker Width:.27 in, 6.91 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:33
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-34-66
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: