PCM-350-374

Heilind Number:PANPCM-350-374
Manufacturer:Panduit
Manufacturer Number:PCM-350-374
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '350-374'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-350-374
Color:White/Black
Maximum Operating Temperature:170°F, 77 °C
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:350 thru 374
Marker Width:.36 in, 9.1 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:25
Marker Write On Height:235.9 mm, 9.25 in
SKU:PANPCM-350-374

Detailed Description

Stay organized and efficient with our Wire Marker Card, perfect for labeling cables with ease. Made from durable Vinyl Cloth, these cards feature a crisp White background with Black numbering for clear identification. Designed for a wide temperature range, they can withstand environments from as low as -50°F (-46°C) to as high as 170°F (77°C). Each card covers numbers 350 to 374, with 25 markers per card, ensuring you have all your labeling needs met. The markers have a width of .36 inches (9.1mm) and a length of 1.5 inches (38.1mm), accommodating cables with a maximum diameter of .38 inches (9.5mm). With RoHS compliance and easy write-on capabilities, our Wire Marker Cards are essential for efficient cable management in any setting.