| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMH-2 |
| Color: | White |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .19 in, 4.7 mm |
| Product: | Wire Label Cards |
| Legend: | 2 |
| Marker Width: | .25 in, 6.3 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 72 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCMH-2 |
PCMH-2
| Heilind Number: | PANPCMH-2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMH-2 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Easily identify wires with our Vinyl Cloth Wire Marker Card, featuring the number '2' in bold white print. Designed for efficient organization, each card contains 72 markers with a marker width of .25 inches and a length of 1.5 inches. Made of durable vinyl cloth, these markers are suitable for use in a wide temperature range from -50°F to 170°F (-46°C to 77°C). With a maximum cable diameter of .19 inches, they offer versatile application options for labeling cables in various settings. Ensure clear and long-lasting identification with our RoHS compliant Wire Label Cards.

