| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCSB350-2-4 |
| Overall Width: | 3 in, 76.2 mm |
| Overall Height: | 2.5 in, 63.5 mm |
| Overall Length: | 2.17 in, 55.1 mm |
| Number of Ports: | 2 |
| Product: | Mechanical Lugs |
| Product Type: | Multi-Tap Mechanical Connectors, Double Sided |
| SKU: | PANPCSB350-2-4 |
PCSB350-2-4
Specifications
Detailed Description
Introducing our Multi-Tap Connector, a versatile solution for secure and efficient electrical connections. This double-sided connector features clear insulation and is designed to accommodate 2 ports, offering seamless connectivity for a range of applications. With a capacity of 350 kcmil to #10 STR and #10 SOL wires, it ensures reliable performance. Measuring 3 inches in width, 2.5 inches in height, and 2.17 inches in length, this connector is compact yet robust. Perfect for use in various settings, it is a vital component for your electrical projects. Partner with Mechanical Lugs for quality you can trust.

