PCV-120/208BY

Heilind Number:PANPCV-120/208BY
Manufacturer:Panduit
Manufacturer Number:PCV-120/208BY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 4.5" W x 1.13" H, '120/208 Volts' (legend), vinyl, black/orange, 4/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-120/208BY
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-29 °C, -20 °F
Overall Width:4.5 in, 114.3 mm
Overall Height:1.12 in, 28.44 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
SKU:PANPCV-120/208BY

Detailed Description

Easily identify voltage specifications with our durable vinyl marker, measuring 4.5" in width and 1.13" in height. Featuring the bold "120/208 Volts" legend in black against an eye-catching orange background, this marker is essential for clear labeling in indoor environments. With a wide operating temperature range from -20°F to 176°F, it ensures longevity and visibility in various conditions. Each package contains 5 cards, with 4 markers per card, making it convenient for multiple applications. Stay compliant with RoHS standards while effectively communicating voltage information with this high-quality vinyl marker.