PCV-277CY

Heilind Number:PANPCV-277CY
Manufacturer:Panduit
Manufacturer Number:PCV-277CY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage marker, 2.25 x 0.50, '277 Volts' (legend), vinyl, black/orange, 18 marker/card, 5 cards/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCV-277CY
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-29 °C, -20 °F
Overall Width:2.25 in, 57.15 mm
Overall Height:.5 in, 12.7 mm
Material:Vinyl
Background Color:Orange
Environment Application:indoor1
Legend Color:Black
SKU:PANPCV-277CY

Detailed Description

Enhance safety measures with our Voltage Marker, featuring a striking black '277 Volts' legend on vibrant orange vinyl. Measuring 2.25 x 0.50 inches, each card contains 18 markers, with 5 cards in a package for convenient use. Suitable for indoor environments, this durable marker ensures clear visibility with a maximum operating temperature of 176°F and a minimum of -20°F. Trust in its reliability, made from high-quality vinyl, to effectively communicate voltage specifications in any setting.