PE2VD1096

Heilind Number:PANPE2VD1096
Manufacturer:Panduit
Manufacturer Number:PE2VD1096
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager pairs ultra-high-density capability and versatility with its unique Zero RU patching feature. The partially assembled manager helps speed up deployment with an easy installation. Dual-sided, Steel, 52RU, Black, 1pc, Includes two full-length metal, dual-hinging, push-to-close doors.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PE2VD1096
Color:Black
Accessory Type:Cable Managers
Overall Width:10 in, 254 mm
Overall Height:2435.9 mm, 95.9 in
Overall Depth:26.8 in, 680.7 mm
Product Type:Dual Sided Manager
SKU:PANPE2VD1096

Detailed Description

Elevate your cable management game with the Panduit® Patchrunner® 2 Enhanced Vertical Cable Manager. This cutting-edge solution combines ultra-high-density capability with unparalleled versatility, featuring a unique Zero RU patching feature. The partially assembled design streamlines installation, saving you time and effort. Crafted from durable steel in a sleek black finish, this 52RU manager is built to last. Its dual-sided configuration maximizes space efficiency, while two full-length metal doors with dual-hinging, push-to-close mechanisms ensure easy access. Say goodbye to cable clutter and hello to seamless organization with this essential accessory for your network setup.