PES-S1

Heilind Number:PANPES-S1
Manufacturer:Panduit
Manufacturer Number:PES-S1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Circuit breaker directory sign, 13" x 5.50", adhesive paper, red and black/white, 5 labels per package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PES-S1
Maximum Operating Temperature:0 °C, 0 °F
Minimum Operating Temperature:0 °C, 0 °F
Overall Width:5.5 in, 139.7 mm
Overall Height:13 in, 330.2 mm
Material:Adhesive Paper
Background Color:White
Product:Pre-Printed & Write-On Safety Signs
Product Type:Circuit Breaker Sign
Environment Application:indoor1
Legend Color:Red
SKU:PANPES-S1

Detailed Description

Ensure easy identification of circuit breakers with our Circuit Breaker Directory Sign. Measuring 13" x 5.50", this adhesive paper sign features a clear red and black/white design, with five labels included in each package for convenient labeling. Suitable for indoor use, the sign is crafted from durable adhesive paper and offers easy application. The white background with a red legend color enhances visibility, making it simple to locate specific breakers in any setting. With a maximum and minimum operating temperature of 0 °C, this sign is ideal for various environments. Trust in our Pre-Printed & Write-On Safety Signs for effective circuit breaker identification.