PESW-A-1Y
ISO warning symbol, 0.50" (13.0mm) triangle width, caution - risk of electric shock symbol, vinyl adhesive, black/yellow, 10 markers/card, 10 cards/package.
Alert others to the potential hazard of electric shock with our ISO warning symbols. Measuring 0.50" in width, these caution markers feature a prominent black triangle with the universal symbol for electrical risk in yellow. Made of durable vinyl adhesive, they are suitable for both indoor and outdoor use. Each card includes 10 markers, with 10 cards in a package, ensuring ample supply for your labeling needs. With a wide operating temperature range from -40 °C to 80 °C (-40 °F to 176 °F), these labels offer reliable warning identification in various environments. Stay compliant with RoHS regulations while prioritizing safety with these essential preprinted labels.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PESW-A-1Y |
Maximum Operating Temperature: | 176 °F, 80 °C |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Width: | 10.92 mm, .43 in |
Overall Height: | 10.41 mm, .41 in |
Material: | Vinyl Adhesive |
Background Color: | Black |
Environment Application: | Indoor/Outdoor |
Legend Color: | Yellow |
Number of Labels: | 10 |
SKU: | PANPESW-A-1Y |
Supplier Product: | Pre-Printed & Write-On Safety & QA Labels |
Legend: | CAUTION - RISK OFELECTRIC SHOCK |
Standards Met: | RoHS Compliant |
Legend Meaning: | CAUTION - RISK OFELECTRIC SHOCK |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |