PESW-A-9Y
ISO warning symbol, 0.50" (13.0mm) triangle width, caution - general warning, risk of danger symbol, vinyl adhesive, black/yellow, 10 markers/card, 10 cards/package.
Easily alerting individuals to potential hazards, these ISO warning symbols feature a 0.50" (13.0mm) triangle width and a bold caution - general warning message. With a risk of danger symbol in striking black and yellow, the vinyl adhesive markers come in sets of 10 on a convenient card, packaged for accessibility. Suitable for both indoor and outdoor use, they can withstand temperatures ranging from -40 °C to 80 °C (-40 °F to 176 °F). The compact dimensions of .43 in (10.92 mm) width and .41 in (10.41 mm) height make them versatile for various applications, ensuring clear and effective communication in any environment. Rest assured of their quality and compliance with RoHS standards.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PESW-A-9Y |
Maximum Operating Temperature: | 176 °F, 80 °C |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Width: | 10.92 mm, .43 in |
Overall Height: | 10.41 mm, .41 in |
Material: | Vinyl Adhesive |
Background Color: | Black |
Environment Application: | Indoor/Outdoor |
Legend Color: | Yellow |
Number of Labels: | 10 |
SKU: | PANPESW-A-9Y |
Supplier Product: | Pre-Printed & Write-On Safety & QA Labels |
Legend: | CAUTION - GENERALWARNING, RISK OFDANGER |
Legend Meaning: | CAUTION - GENERALWARNING, RISK OFDANGER |
Standards Met: | RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |