PH18-8R-Q
Heat Shrink Ring Terminal 22 - 18 AWG, #8 stud size.
Efficiently secure your electrical connections with our Heat Shrink Ring Terminal for 22-18 AWG wires, featuring a #8 stud size. Designed for reliability, this terminal offers a maximum operating temperature of 125°C (257°F) and a voltage rating of 600V (.6 kV), making it suitable for various applications. Crafted from high-quality copper with heat shrink insulation, it ensures durability and safety. The brazed seam barrel type and tin-plated finish further enhance its performance. This RoHS-compliant product is a must-have for professionals in need of dependable crimp ring terminals.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PH18-8R-Q |
Maximum Operating Temperature: | 125 °C, 257 °F |
Voltage: | .6 kV, 600 V |
Material: | Copper |
Insulation Material: | Heat Shrink |
Wire Insulation Diameter: | .17 in, 4.8 mm |
Barrel Type: | Brazed Seam |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPH18-8R-Q |
Supplier Product: | Ring Terminals |
Insulation Diameter mm: | 4.3 (mm) |
Sub Brand: | Pan-Term |
Insulation Diameter In: | 0.17 (In.) |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Finish Coating: | Tin-Plated |
Color Code: | Red |
Maximum Copper Conductor Size AWG STR: | #18 AWG |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Overall Width mm: | 7.9 (mm) |
Tongue Width In: | 0.31 (In.) |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Wire Strip Length mm: | 9.5 (mm) |
For Use With: | CT-310 |
Maximum Copper Conductor Size AWG SOL: | #18 AWG |
Tongue Width mm: | 7.9 (mm) |
Wire Strip Length In: | 0.38 (In.) |
Overall Width In: | 0.31 (In.) |
Overall Length mm: | 27.4 (mm) |
Overall Length In: | 1.08 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |