PK14-14R-C

Ring terminal, 18 – 14 AWG, KYNAR insulated, 1/4" stud size, bulk package.

Enhance the connectivity of your electrical systems with our durable Ring Terminal. Designed for 18-14 AWG wires, this terminal features KYNAR insulation for reliable performance. With a 1/4" stud size and tin-plated finish, it ensures secure connections and optimal conductivity. Its high operating temperature of 150°C and voltage rating of 600V make it suitable for various applications. The copper construction and insulation grip sleeve provide both strength and safety. Whether for professional installations or DIY projects, this ring terminal is a must-have component in your toolkit. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your crimping setup with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PK14-14R-C
Maximum Operating Temperature:150 °C, 302 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Kynar
Barrel Length:21.6 mm, .85 in
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANPK14-14R-C
Supplier Product:Ring Terminals
Maximum Copper Conductor Size AWG SOL:#14 AWG
Tongue Width In:0.46 (In.)
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG STR:#18 AWG
Maximum Copper Conductor Size AWG STR:#14 AWG
Overall Width In:0.46 (In.)
Standards Met:UL Listed 587H E52164
Tongue Length In:0.85 (In.)
Tongue Thickness In:0.03 (In.)
Wire Strip Length In:0.25 (In.)
Color Code:Blue
Insulation Diameter mm:4.1 (mm)
Tongue Width mm:11.7 (mm)
Minimum Copper Conductor Size AWG SOL:#18 AWG
Insulation Diameter In:0.16 (In.)
Inside Diameter mm:4.1 (mm)
Inside Diameter In:0.16 (In.)
Overall Length In:1.08 (In.)
Tongue Length mm:21.6 (mm)
Overall Width mm:11.7 (mm)
Stud Hole Size mm:6.9 (mm)
Sub Brand:Pan-Term
Flammability Rating:UL 94 V-0
Tongue Thickness mm:0.8 (mm)
For Use With:CT-100A, CT-600- CT-1550, CT-1551, CT-2500
Wire Strip Length mm:6.4 (mm)
Overall Length mm:27.4 (mm)
Stud Hole Size In:27/100 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: