PK6-10R-T

Ring terminal, #6 AWG, KYNAR insulated, #10 stud size.

Enhance your electrical connections with our #6 AWG Ring Terminal, designed for optimal performance. Featuring KYNAR insulation and a #10 stud size, this terminal ensures secure and reliable contact. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 600V (.6 kV), it's suitable for high-demand environments. Crafted from copper with a Tin-Plated finish, this terminal offers excellent conductivity and corrosion resistance. The perfect choice for various applications, it complies with RoHS regulations for environmentally friendly production. Upgrade your connectivity with this Loose Piece Ring Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PK6-10R-T
Maximum Operating Temperature:150 °C, 302 °F
Voltage:.6 kV, 600 V
Material:Copper
Insulation Material:Kynar1
Wire Insulation Diameter:.36 in, 9.1 mm
Barrel Type:PK-R
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPK6-10R-T
Supplier Product:Ring Terminals
Overall Length In:1.6 (In.)
Overall Length mm:40.6 (mm)
Sub Brand:Pan-Term
Insulation Diameter In:0.15 (In.)
Flammability Rating:UL 94 V-0
Finish Coating:Tin-Plated
Wire Strip Length In:0.43 (In.)
For Use With:(1) 600V maximum Building wires (2) 1000V maximum Insigns, Fixtures and Luminaires
Overall Width In:0.47 (In.)
Overall Width mm:11.9 (mm)
Wire Strip Length mm:10.9 (mm)
Tongue Width In:0.47 (In.)
Insulation Diameter mm:3.7 (mm)
Stud Hole Size mm:10.9 (mm)
Stud Hole Size In:43/100 (In.)
Tongue Width mm:11.9 (mm)
Standards Met:UL 486A - UL 486B
Color Code:Blue

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/28/2022PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team.
Download
11/28/2022PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22Download