PL2M2S-D

Pan-Ty® marker tie, wrap, standard cross section, 7.4 (188mm) length, .87 x 1.07 (22.1 x 27.2mm) marker write-on area, nylon 6.6, natural, bulk package.

Part Aliases: Panduit MS3368-3-9C  
The Pan-Ty® marker tie, a reliable solution for cable and wire management. This standard cross-section tie features a 7.4-inch length, with a spacious .87 x 1.07-inch marker write-on area for easy identification. Crafted from durable nylon 6.6 in a natural hue, it offers strength and flexibility for indoor applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures performance in diverse environments. Its 222N tensile strength and 1.75-inch maximum bundle diameter make it suitable for securing cables securely. ROHS compliant and supplied in bulk packaging, it's an essential accessory for organizing and labeling wires efficiently.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PL2M2S-D
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -70 °F
Overall Width:.19 in, 4.7 mm
Overall Length:188 mm, 7.4 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.75 in, 45 mm
Tensile Strength:222 N, 50 lb
Product:Marker & Flag Cable & Wire Ties
Product Type:Wrap
Environment Application:indoor
Minimum Bundle Diameter:.37 in, 9.5 mm
Marker Write On Area:601.1 mm², .93 in²
Part Aliases:MS3368-3-9C
SKU:PANPL2M2S-D
Overall Thickness In:0.05 (In.)
For Use With:Bundles
Application:General
Maximum Installation Temperature F:32 (°F)
Overall Thickness mm:1.3 (mm)
Standards Met:CE Compliant,RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download