PLB3S-M0

Pan-Ty® double loop cable tie, standard cross section, 11.8 (300mm) length, weather resistant nylon 6.6, black, bulk package.

Secure your cables with ease using our Pan-Ty® double loop cable tie. With a standard cross-section and a generous 11.8-inch length, it is perfect for a variety of applications. Crafted from weather-resistant nylon 6.6 in sleek black, it not only looks professional but also withstands harsh indoor and outdoor environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it guarantees durability in extreme conditions. The tie boasts a maximum bundle diameter of 3 inches and a tensile strength of 50 lbs, ensuring reliable performance. RoHS compliant and suitable for indoor and outdoor use, it is a versatile and essential addition to any wire and cable management toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLB3S-M0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.33 in, 8.4 mm
Overall Length:11.8 in, 299.7 mm
Material:Nylon 6.6
Maximum Bundle Diameter:3 in, 76.2 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Indoor/Outdoor
SKU:PANPLB3S-M0
Supplier Product:Standard Cable & Wire Ties
Overall Thickness In:0.06 (In.)
Standards Met:UL Recognized (File #E56854), RoHS Complaint
Maximum Installation Temperature F:32 (°F)
Resistance Properties:UV-Resistant
For Use With:GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2
Overall Thickness mm:1.6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download