PLC2S-S6-C0
Pan-Ty® locking clamp tie, standard cross section, #6 (M3) screw, 7.9 (201mm) length, weather resistant nylon 6.6, black, standard package.
Secure your cables with ease using our Pan-Ty® locking clamp tie. Made of weather-resistant nylon 6.6 in sleek black, this durable tie features a #6 (M3) screw for reliable fastening. With a generous 7.9-inch length, it accommodates various bundle sizes, ranging from a minimum diameter of 1.5 mm to a maximum of 47 mm. Suitable for general applications, it withstands temperatures from -60°C to 85°C, ensuring performance in diverse environments. This essential cable management solution comes in a standard package, making it convenient and cost-effective for your needs. Rest assured, it is RoHS compliant, meeting environmental standards for peace of mind. Elevate your wire and cable organization with the efficiency and quality of our locking clamp tie.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLC2S-S6-C0 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .19 in, 4.8 mm |
Overall Length: | 7.9 in, 200.7 mm |
Material: | Nylon 6.6 |
Screw Size: | #6 M3 |
Maximum Bundle Diameter: | 1.84 in, 47 mm |
Product: | Clamp & Locking Cable & Wire Ties |
Product Type: | Locking Clamp Ties |
Environment Application: | General |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Mounting Hole Width: | .37 in, 9.5 mm |
SKU: | PANPLC2S-S6-C0 |
Standards Met: | CE Compliant; CSA Certified; UL 62275 Compliant (Type 1, 11); UL Recognized |
Resistance Properties: | UV Resistant |
Overall Thickness In: | 0.05 (In.) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness mm: | 1.2 (mm) |
Environment: | Outdoor |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |