PLC3S-S10-C

Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 12.0 (305mm) length, nylon 6.6, natural, standard package.

Enhance cable organization with our Pan-Ty® locking clamp tie, featuring a standard cross section and #10 (M5) screw for secure fastening. Made of durable nylon 6.6 in a natural hue, this 12.0-inch (305mm) tie is ideal for various applications. With a maximum operating temperature of 185 °F (85 °C) and a minimum of -60 °C (-76 °F), it ensures reliable performance in diverse environments. Its .19-inch (4.8mm) width and 3-inch (76mm) maximum bundle diameter accommodate sizable wire bundles, while the .06-inch (1.5mm) minimum bundle diameter offers versatility. Designed for ease of use, it has a mounting hole width of 9.5mm (.37 in) and complies with RoHS standards, making it an environmentally friendly choice. Perfect for general applications, this product is a must-have for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLC3S-S10-C
Color:Natural
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.19 in, 4.8 mm
Overall Length:12 in, 304.8 mm
Material:Nylon 6.6
Screw Size:#10 M5
Maximum Bundle Diameter:3 in, 76 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:Locking Clamp Ties
Environment Application:General
Minimum Bundle Diameter:.06 in, 1.5 mm
Mounting Hole Width:.37 in, 9.5 mm
SKU:PANPLC3S-S10-C
Overall Thickness In:0.05 (In.)
Standards Met:CE Compliant; CSA Certified; UL 62275 Compliant (Type 2, 21); UL Listed; UL Recognized
Maximum Installation Temperature F:32 (°F)
Overall Thickness mm:1.3 (mm)
Environment:Plenum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download