PLM1M-M6
Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, blue.
Part Aliases: Panduit MS3368-5-6E
Introducing the Pan-Ty® marker tie, a must-have for efficient cable organization. This miniature cross-section tie boasts a 3.9-inch length and a durable nylon 6.6 construction in a sleek blue hue. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a variety of environments. The .26 x .95-inch marker write-on area allows for clear labeling, while the 18 lb tensile strength ensures secure fastening. Ideal for indoor use, this wrap is perfect for bundling cables with a maximum diameter of .87 inches. RoHS compliant and bearing the part alias MS3368-5-6E, it's a reliable choice for wire and cable management. Elevate your organization game with this Marker & Flag Cable & Wire Ties product.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLM1M-M6 |
Color: | Blue |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -70 °F |
Overall Width: | .1 in, 2.5 mm |
Overall Length: | 3.9 in, 99 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 22.1 mm, .87 in |
Tensile Strength: | 18 lb, 80 N |
Product: | Marker & Flag Cable & Wire Ties |
Product Type: | Wrap |
Environment Application: | indoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Marker Write On Area: | 159.1 mm², .25 in² |
Part Aliases: | MS3368-5-6E |
SKU: | PANPLM1M-M6 |
Overall Thickness In: | 0.04 (In.) |
Standards Met: | CE Compliant,RoHS Compliant |
Overall Thickness mm: | 0.9 (mm) |
For Use With: | Bundles |
Application: | General |
Maximum Installation Temperature F: | 32 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |