PLP2S-M0
Pan-Ty® Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Standard cross section, 7.9in, Tensile Strength: 222, Black, 1000pc.
Easily secure bundles in tight spaces with Pan-Ty® Locking Push Mount Ties. Their innovative wingless design simplifies installation, while the durable Nylon 6.6 material ensures reliable performance even in harsh UV environments. With a standard cross-section and impressive tensile strength, these black ties are perfect for indoor and outdoor use. Operating efficiently in temperatures ranging from -60°C to 85°C, they offer versatility and durability. Ideal for organizing cables and wires, these ties are RoHS compliant, making them a sustainable choice for your wire and cable management needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLP2S-M0 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .37 in, 9.4 mm |
Overall Length: | 7.88 in, 200.2 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.75 in, 44.4 mm |
Tensile Strength: | 50 lb, 222.41 N |
Environment Application: | Indoor/Outdoor1 |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLP2S-M0 |
Supplier Product: | Standard Cable & Wire Ties |
Standards Met: | UL Recognized (File #E56854), UL 62275 Compliant (Type 1, 11), RoHS Complaint |
For Use With: | GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2 |
Maximum Installation Temperature F: | 32 (°F) |
Resistance Properties: | UV-Resistant |
Overall Thickness mm: | 1.5 (mm) |
Overall Thickness In: | 0.06 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |