PLT1.5I-MP
Pan-Ty® locking tie in a box, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural.
Keep your cables organized with our Pan-Ty® locking tie in a box. Made of durable nylon 6.6 material in a natural color, this intermediate cross-section tie is designed for reliable bundling. With a length of 5.6 inches and a maximum bundle diameter of 1.38 inches, it's perfect for various applications. Operating temperatures ranging from -60°C to 85°C make it suitable for both extreme cold and hot environments. Featuring a tensile strength of 40 lbs, it ensures secure fastening. RoHS compliant and ideal for plenum use, this cable tie offers both performance and environmental responsibility. Upgrade your wire and cable management with this essential tool.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLT1.5I-MP |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 24 in, 6.1 mm |
Overall Length: | 5.6 in, 142.2 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.38 in, 35 mm |
Tensile Strength: | 40 lb, 177.92 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT1.5I-MP |
Supplier Product: | Standard Cable & Wire Ties |
Standards Met: | UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness In: | 0.05 (In.) |
Overall Thickness mm: | 1.3 (mm) |
For Use With: | GTS-E, GS2B-E, PTS |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |