PLT1.5M-M30
Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, heat stabilized nylon 6.6, black.
Secure your cables with ease using the Pan-Ty® locking tie, featuring a miniature cross section and a length of 5.6 inches. Crafted from heat stabilized nylon 6.6 in a sleek black hue, this durable tie is designed to withstand temperatures ranging from -60°C to 115°C, making it ideal for various environments, including plenums. With a maximum bundle diameter of 1.25 inches and a minimum of .06 inches, it offers versatility in bundling tasks. Boasting a tensile strength of 18 lbs, it ensures reliable performance. RoHS compliant, this tie is not only efficient but also environmentally friendly. Trust in its quality for your wire and cable management needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1.5M-M30 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 142.2 mm, 5.6 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.25 in, 31.8 mm |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT1.5M-M30 |
Supplier Product: | Standard Cable & Wire Ties |
Resistance Properties: | UV-Resistant |
Minimum Installation Temperature C: | -20 (°C) |
Overall Thickness In: | 0.05 (In.) |
Overall Thickness mm: | 1.3 (mm) |
Minimum Installation Temperature F: | -4 (°F) |
Standards Met: | UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Maximum Installation Temperature F: | 32 (°F) |
For Use With: | GTS-E, GS2B-E, PTS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |