PLT1.5S-C0

Pan-Ty® locking tie, standard cross section, 6.2 (157mm) length, weather resistant nylon 6.6, black, standard package.

Secure your cables with ease using our Pan-Ty® locking tie. Designed for durability, these weather-resistant nylon ties are perfect for both indoor and outdoor use. With a maximum operating temperature of 85 °C and a minimum of -60 °C, they can withstand a variety of environments. The 6.2-inch length and 1.5-inch maximum bundle diameter make them ideal for organizing and securing cables of various sizes. Made of high-quality Nylon 6.6, these ties offer a tensile strength of 222.41 N, ensuring a secure hold. RoHS compliant and available in black, they are a reliable choice for all your cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1.5S-C0
Color:Black
Maximum Operating Temperature:115 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.31 in, 7.9 mm
Overall Length:157.5 mm, 6.2 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in, 38.1 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Indoor/Outdoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT1.5S-C0
Supplier Product:Standard Cable & Wire Ties
Resistance Properties:UV-Resistant
Minimum Installation Temperature C:-20 (°C)
Minimum Installation Temperature F:-4 (°F)
For Use With:GTS, GTSL, GS2B, GTH, GS4H, PTS, PPTS, PTH, STS2, STH2
Overall Thickness mm:1.5 (mm)
Standards Met:UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
Overall Thickness In:0.06 (In.)
Maximum Installation Temperature F:32 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download