PLT1.5M-XMR30

Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, heat stabilized nylon 6.6, black.

Effortlessly streamline cable management with our reel-fed cable tie designed for use with the PAT1.5M system. Crafted from heat-stabilized nylon 6.6, this miniature cross-section tie ensures durability and reliability even in demanding environments. With a length of 5.6 inches (142mm) and a sleek black finish, it offers a professional and secure solution for organizing cables. Engineered for versatility, it can withstand temperatures ranging from -60°C to 115°C (-76°F to 239°F), making it suitable for a variety of applications, including plenum environments. The 18 lb (80 N) tensile strength and compatibility with automated cable tie systems further enhance its efficiency. Upgrade your wire and cable management setup with this high-quality, RoHS-compliant product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1.5M-XMR30
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:1 in, 2.5 mm
Overall Length:142.2 mm, 5.6 in
Material:Heat Stabilized Nylon 6.6
Maximum Bundle Diameter:1.31 in, 33.3 mm
Tensile Strength:18 lb, 80 N
Product:Automated Cable Ties
Product Type:Reel-Fed Cable Tie
Environment Application:Plenum
Minimum Bundle Diameter:.02 in, .5 mm
SKU:PANPLT1.5M-XMR30
Overall Thickness mm:0.9 (mm)
For Use With:PAT1.5M System
Standards Met:UL Listed; UL Recognized; CSA Certified; CE Compliant; RoHS Compliant
Number of Ties per Reel:5000
Resistance Properties:Heat Resistance
Application:Used For PAT1.5M And PAT1.5M-ATM System
Overall Thickness In:0.04 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download